Add To Favorites
Product Overview
Digi-Key Part Number 1526-1033-ND
Quantity Available 16
Can ship immediately
Manufacturer

Manufacturer Part Number

33-3152-01-01

Description ANT GPS L1/SBAS 50DB TNC FEM WHT
Expanded Description 1.575GHz GPS Dome RF Antenna 1.57GHz ~ 1.58GHz 4.5dBic Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Tallysman Wireless Inc.

Series Accutenna™
Packaging ? Bulk ?
Part Status Active
Frequency Group UHF (1 GHz ~ 2 GHz)
Frequency (Center/Band) 1.575GHz
Frequency Range 1.57GHz ~ 1.58GHz
Antenna Type Dome
Number of Bands 1
VSWR 1.5
Return Loss -
Gain 4.5dBic
Power - Max -
Features LNA
Termination -
Ingress Protection IP67
Mounting Type Panel Mount
Height (Max) 0.827" (21.00mm)
Applications GPS
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1526-1033
TW3152

02:13:00 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 136.69000 136.69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback