Add To Favorites
Product Overview
Digi-Key Part Number 587-4556-ND
Quantity Available 244
Can ship immediately
Manufacturer

Manufacturer Part Number

WYSACVLXY-XX

Description MOD WIFI 802.11B/G/N 2.4GHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series -
Packaging ? Tray ?
Part Status Active
RF Family/Standard WiFi
Protocol 802.11b/g/n
Modulation -
Frequency 2.4GHz
Data Rate -
Power - Output 15dBm
Sensitivity -86dBm
Serial Interfaces UART
Antenna Type Integrated, Trace
Memory Size -
Voltage - Supply 3.3V
Current - Receiving 82.5mA
Current - Transmitting 165mA
Mounting Type Surface Mount
Operating Temperature -30°C ~ 85°C
Package / Case Module
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 840
Other Names 587-4556
WS WYSACVLXY-XX

10:36:11 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.50000 19.50
10 18.00000 180.00
25 16.50000 412.50
100 15.25000 1,525.00
250 14.50000 3,625.00
500 13.50000 6,750.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback