Add To Favorites
Product Overview
Digi-Key Part Number 587-1020-1-ND
Quantity Available 31,944
Can ship immediately
Manufacturer

Manufacturer Part Number

UVK105CH3R6JW-F

Description CAP CER 3.6PF 50V C0H 0402
Expanded Description 3.6pF ±5% 50V Ceramic Capacitor C0H 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets EVK, UVK Series Datasheet
UVK105CH3R6JW-F Spec Sheet
Online Catalog UVK Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series UVK
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.6pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0H
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 587-1020-1

19:55:55 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 0.19
10 0.12900 1.29
25 0.09480 2.37
50 0.07760 3.88
100 0.06560 6.56
250 0.05348 13.37
500 0.04486 22.43
1,000 0.03968 39.68
5,000 0.03450 172.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1020-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.02850
  • Digi-Reel® ? : 587-1020-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,944 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback