Add To Favorites
Product Overview
Digi-Key Part Number 587-3803-6-ND
Quantity Available 2,571
Can ship immediately
Manufacturer

Manufacturer Part Number

UMK325BJ475KNHT

Description CAP CER 4.7UF 50V X5R 1210
Expanded Description 4.7µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.083" (2.10mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-3803-6

22:42:28 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 0.62
10 0.45700 4.57
25 0.39160 9.79
50 0.36540 18.27
100 0.31320 31.32
250 0.28704 71.76
500 0.24792 123.96
1,000 0.20877 208.77

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback