Add To Favorites
Product Overview
Digi-Key Part Number 587-4327-1-ND
Quantity Available 9,403
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

UMK105B7103KVHF

Description CAP CER 10000PF 50V X7R 0402
Expanded Description 10000pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-4327-1

16:32:24 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.02400 0.24
25 0.01720 0.43
50 0.01300 0.65
100 0.01050 1.05
250 0.00880 2.20
500 0.00752 3.76
1,000 0.00591 5.91
5,000 0.00495 24.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4327-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.00403
  • Digi-Reel® ? : 587-4327-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,403 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback