Add To Favorites
Product Overview
Digi-Key Part Number 587-4272-1-ND
Quantity Available 3,940
Can ship immediately
Manufacturer

Manufacturer Part Number

UMJ316BB7104KLHT

Description CAP CER 0.1UF 50V X7R 1206
Expanded Description 0.1µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-4272-1

05:15:45 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.35100 3.51
25 0.28800 7.20
50 0.24600 12.30
100 0.21080 21.08
250 0.17568 43.92
500 0.15812 79.06
1,000 0.13353 133.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4272-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.11000
  • Digi-Reel® ? : 587-4272-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,940 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback