Add To Favorites
Product Overview
Digi-Key Part Number 587-4271-1-ND
Quantity Available 3,575
Can ship immediately
Manufacturer

Manufacturer Part Number

UMJ316AB7225KLHT

Description CAP CER 2.2UF 50V X7R 1206
Expanded Description 2.2µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-4271-1

04:43:39 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.34400 3.44
25 0.28200 7.05
50 0.24080 12.04
100 0.20650 20.65
250 0.17208 43.02
500 0.15486 77.43
1,000 0.13077 130.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4271-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.10773
  • Digi-Reel® ? : 587-4271-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,575 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback