Add To Favorites
Product Overview
Digi-Key Part Number 587-4471-1-ND
Quantity Available 5,191
Can ship immediately
Manufacturer

Manufacturer Part Number

UMJ107BB7103KAHT

Description CAP CER 10000PF 50V X7R 0603
Expanded Description 10000pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-4471-1

00:34:48 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 0.26
10 0.17800 1.78
25 0.13040 3.26
50 0.10680 5.34
100 0.09020 9.02
250 0.07360 18.40
500 0.06172 30.86
1,000 0.05460 54.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4471-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.04664
  • Digi-Reel® ? : 587-4471-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,191 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback