Add To Favorites
Product Overview
Digi-Key Part Number 587-4468-1-ND
Quantity Available 5,747
Can ship immediately
Manufacturer

Manufacturer Part Number

UMJ107AB7102KAHT

Description CAP CER 1000PF 50V X7R 0603
Expanded Description 1000pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-4468-1

09:23:53 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 0.26
10 0.17600 1.76
25 0.12880 3.22
50 0.10540 5.27
100 0.08900 8.90
250 0.07256 18.14
500 0.06086 30.43
1,000 0.05384 53.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4468-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.04598
  • Digi-Reel® ? : 587-4468-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,747 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback