Add To Favorites
Product Overview
Digi-Key Part Number 587-1147-1-ND
Quantity Available 9,382
Can ship immediately
Manufacturer

Manufacturer Part Number

TMK316SD104JL-T

Description CAP CER 0.1UF 25V 1206
Expanded Description 0.10µF ±5% 25V Ceramic Capacitor 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MJK Series, MLCC Caps Datasheet
Online Catalog CFCAP™ Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CFCAP™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.10µF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Features Low Distortion
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-1147-1

16:03:07 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.29800 2.98
25 0.25480 6.37
50 0.22560 11.28
100 0.19660 19.66
250 0.16744 41.86
500 0.14560 72.80
1,000 0.12376 123.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1147-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.11700
  • Digi-Reel® ? : 587-1147-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,382 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback