• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 587-3476-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TMK107BJ474KAHT

Description CAP CER 0.47UF 25V X5R 0603
Expanded Description 0.47µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-3476-6

20:07:41 2/22/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3476-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.02451
Send Feedback