Add To Favorites
Product Overview
Digi-Key Part Number 587-3810-1-ND
Quantity Available 18,960
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

TMK105ABJ474KVHF

Description CAP CER 0.47UF 25V X5R 0402
Expanded Description 0.47µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3810-2-ND TMK105ABJ474KVHF Taiyo Yuden Tape & Reel (TR) ? 10,000 - Immediate
10,000 - Factory Stock ?
0.02936 10,000
587-3810-6-ND TMK105ABJ474KVHF Taiyo Yuden Digi-Reel® ? 18,970 - Immediate
10,000 - Factory Stock ?
Digi-Reel® 1
Additional Resources
Standard Package ? 1
Other Names 587-3810-1

15:36:46 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 0.19
10 0.13000 1.30
25 0.09520 2.38
50 0.07780 3.89
100 0.06570 6.57
250 0.05360 13.40
500 0.04496 22.48
1,000 0.03977 39.77
5,000 0.03458 172.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback