Add To Favorites
Product Overview
Digi-Key Part Number 587-3800-1-ND
Quantity Available 412,578
Can ship immediately

Factory Stock ?: 165,000
Manufacturer

Manufacturer Part Number

TMK063CG181JTHF

Description CAP CER 180PF 25V NP0 0201
Expanded Description 180pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 180pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3800-6-ND TMK063CG181JTHF Taiyo Yuden Digi-Reel® ? 412,578 - Immediate
165,000 - Factory Stock ?
Digi-Reel® 1
587-3800-2-ND TMK063CG181JTHF Taiyo Yuden Tape & Reel (TR) ? 405,000 - Immediate
165,000 - Factory Stock ?
0.01536 15,000
Additional Resources
Standard Package ? 1
Other Names 587-3800-1

22:46:52 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 0.12
10 0.08600 0.86
25 0.06280 1.57
50 0.04880 2.44
100 0.04050 4.05
250 0.03348 8.37
500 0.02838 14.19
1,000 0.02349 23.49
5,000 0.02000 100.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback