Add To Favorites
Product Overview
Digi-Key Part Number 587-4365-1-ND
Quantity Available 18,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SMJ316KB7103KFHT

Description CAP CER 10000PF 630V X7R 1206
Expanded Description 10000pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-4365-1

23:47:36 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.38000 3.80
25 0.32440 8.11
50 0.28720 14.36
100 0.25020 25.02
250 0.21312 53.28
500 0.18532 92.66
1,000 0.15752 157.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4365-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.13251
  • Digi-Reel® ? : 587-4365-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback