Add To Favorites
Product Overview
Digi-Key Part Number 587-4258-1-ND
Quantity Available 5,975
Can ship immediately
Manufacturer

Manufacturer Part Number

SMJ316B7102KFHT

Description CAP CER 1000PF 630V X7R 1206
Expanded Description 1000pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-4258-1

12:11:24 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.30900 3.09
25 0.26400 6.60
50 0.23400 11.70
100 0.20380 20.38
250 0.17360 43.40
500 0.15096 75.48
1,000 0.12832 128.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4258-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.12145
  • Digi-Reel® ? : 587-4258-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback