Add To Favorites
Product Overview
Digi-Key Part Number 587-4395-1-ND
Quantity Available 5,976
Can ship immediately
Manufacturer

Manufacturer Part Number

QVS212CG620JDHT

Description CAP CER 62PF 250V NP0 0805
Expanded Description 62pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MLCC HQ Capacitors Datasheet
QVS212CG620JDHT Spec Sheet
Online Catalog QVS Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series V
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 62pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-4395-1

14:23:04 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.96000 0.96
10 0.72800 7.28
25 0.64360 16.09
50 0.60460 30.23
100 0.52060 52.06
250 0.47020 117.55
500 0.40304 201.52
1,000 0.34706 347.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4395-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.26771
  • Digi-Reel® ? : 587-4395-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,976 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback