Add To Favorites
Product Overview
Digi-Key Part Number 587-4411-1-ND
Quantity Available 7,890
Can ship immediately
Manufacturer

Manufacturer Part Number

QVS107CG1R2CCHT

Description CAP CER 1.2PF 250V NP0 0603
Expanded Description 1.2pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MLCC HQ Capacitors Datasheet
QVS107CG1R2CCHT Spec Sheet
Online Catalog QVS Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series V
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.2pF
Tolerance ±0.25pF
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-4411-1

11:58:28 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.48400 4.84
25 0.41280 10.32
50 0.36560 18.28
100 0.31840 31.84
250 0.27128 67.82
500 0.23588 117.94
1,000 0.20050 200.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4411-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.15795
  • Digi-Reel® ? : 587-4411-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,890 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback