Add To Favorites
Product Overview
Digi-Key Part Number 587-4429-1-ND
Quantity Available 6,671
Can ship immediately
Manufacturer

Manufacturer Part Number

QVS107CG120JCHT

Description CAP CER 12PF 250V NP0 0603
Expanded Description 12pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MLCC HQ Capacitors Datasheet
QVS107CG120JCHT Spec Sheet
Online Catalog QVS Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series V
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 12pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-4429-1

12:06:08 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.41000 4.10
25 0.35000 8.75
50 0.31000 15.50
100 0.27010 27.01
250 0.23004 57.51
500 0.20004 100.02
1,000 0.17003 170.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4429-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.13395
  • Digi-Reel® ? : 587-4429-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,671 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback