Add To Favorites
Product Overview
Digi-Key Part Number 587-4257-1-ND
Quantity Available 3,992
Can ship immediately
Manufacturer

Manufacturer Part Number

QMJ325B7473KNHT

Description CAP CER 0.047UF 250V X7R 1210
Expanded Description 0.047µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.083" (2.10mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-4257-1

10:33:38 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 0.69
10 0.48500 4.85
25 0.41440 10.36
50 0.36700 18.35
100 0.31960 31.96
250 0.27228 68.07
500 0.23676 118.38
1,000 0.20125 201.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4257-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.16912
  • Digi-Reel® ? : 587-4257-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,992 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback