Add To Favorites
Product Overview
Digi-Key Part Number 587-4255-1-ND
Quantity Available 3,645
Can ship immediately
Manufacturer

Manufacturer Part Number

QMJ325B7223KNHT

Description CAP CER 0.022UF 250V X7R 1210
Expanded Description 0.022µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.083" (2.10mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-4255-1

08:49:28 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 0.74
10 0.52300 5.23
25 0.44680 11.17
50 0.39560 19.78
100 0.34460 34.46
250 0.29356 73.39
500 0.25528 127.64
1,000 0.21698 216.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4255-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.17758
  • Digi-Reel® ? : 587-4255-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,645 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback