Add To Favorites
Product Overview
Digi-Key Part Number 587-4247-1-ND
Quantity Available 7,802
Can ship immediately
Manufacturer

Manufacturer Part Number

QMJ212KB7222KDHT

Description CAP CER 2200PF 250V X7R 0805
Expanded Description 2200pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-4247-1

07:20:48 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.22400 2.24
25 0.18400 4.60
50 0.15700 7.85
100 0.13460 13.46
250 0.11216 28.04
500 0.10094 50.47
1,000 0.08523 85.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4247-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.06817
  • Digi-Reel® ? : 587-4247-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,802 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback