Add To Favorites
Product Overview
Digi-Key Part Number 587-4245-1-ND
Quantity Available 3,895
Can ship immediately
Manufacturer

Manufacturer Part Number

QMJ212BB7472KGHT

Description CAP CER 4700PF 250V X7R 0805
Expanded Description 4700pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-4245-1

03:10:52 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.24000 2.40
25 0.19640 4.91
50 0.16780 8.39
100 0.14380 14.38
250 0.11984 29.96
500 0.10788 53.94
1,000 0.09109 91.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4245-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.08337
  • Digi-Reel® ? : 587-4245-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,895 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback