Add To Favorites
Product Overview
Digi-Key Part Number 587-3672-1-ND
Quantity Available 3,800
Can ship immediately
Manufacturer

Manufacturer Part Number

NS12575T101MNV

Description FIXED IND 100UH 2.01A 132 MOHM
Expanded Description 100µH Shielded Wirewound Inductor 2.01A 132 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets NS12575T101MNV Spec
NS Series, Automotive
Online Catalog NS Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±20%
Current Rating 2.01A
Current - Saturation 2.64A
Shielding Shielded
DC Resistance (DCR) 132 mOhm Max
Q @ Freq -
Frequency - Self Resonant 3.9MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.309" (7.85mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3672-1

16:40:30 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.00000 2.00
10 1.84900 18.49
25 1.69480 42.37
50 1.44820 72.41
100 1.29410 129.41
250 1.10920 277.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3672-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: 0.93534
  • Digi-Reel® ? : 587-3672-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,800 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback