• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 587-3658-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NS12555T100MNV

Description FIXED IND 10UH 5.04A 21 MOHM SMD
Expanded Description 10µH Shielded Wirewound Inductor 5.04A 21 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NS12555T100MNV Spec
NS Series, Automotive
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NS
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 5.04A
Current - Saturation 4.73A
Shielding Shielded
DC Resistance (DCR) 21 mOhm Max
Q @ Freq -
Frequency - Self Resonant 21.8MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.230" (5.85mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3658-6

22:16:00 3/26/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3658-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 3,500 - Immediate
  • Unit Price: 0.93466
Send Feedback