Add To Favorites
Product Overview
Digi-Key Part Number 587-4193-1-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

NS10155T1R5NNV

Description FIXED IND 1.5UH 8.39A 7.2 MOHM
Expanded Description 1.5µH Shielded Wirewound Inductor 8.39A 7.2 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets NS Series, Automotive
NS10155T1R5NNV Spec
Online Catalog NS Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±30%
Current Rating 8.39A
Current - Saturation 11.9A
Shielding Shielded
DC Resistance (DCR) 7.2 mOhm Max
Q @ Freq -
Frequency - Self Resonant 75.5MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm)
Height - Seated (Max) 0.230" (5.85mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4193-1

09:05:54 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.65000 1.65
10 1.52200 15.22
25 1.39560 34.89
50 1.19260 59.63
100 1.06570 106.57
250 0.91344 228.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4193-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.81558
  • Digi-Reel® ? : 587-4193-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback