Add To Favorites
Product Overview
Digi-Key Part Number 587-3135-1-ND
Quantity Available 2,016
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Manufacturer Part Number

NS10145T6R8NNA

Description FIXED IND 6.8UH 4.22A 24 MOHM
Expanded Description 6.8µH Shielded Wirewound Inductor 4.22A 24 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets NS Series Datasheet
NS10145T6R8NNA Spec
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NS Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±30%
Current Rating 4.22A
Current - Saturation 5.05A
Shielding Shielded
DC Resistance (DCR) 24 mOhm Max
Q @ Freq -
Frequency - Self Resonant 23.1MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm)
Height - Seated (Max) 0.191" (4.85mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3135-1

02:38:11 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.85200 8.52
25 0.78640 19.66
50 0.65520 32.76
100 0.61590 61.59
250 0.55036 137.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3135-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: 0.49140
  • Digi-Reel® ? : 587-3135-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,016 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback