Add To Favorites
Product Overview
Digi-Key Part Number 587-3130-1-ND
Quantity Available 2,756
Can ship immediately
Manufacturer

Manufacturer Part Number

NS10145T471MNA

Description FIXED IND 470UH 520MA 1.236 OHM
Expanded Description 470µH Shielded Wirewound Inductor 520mA 1.236 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets NS Series Datasheet
NS10145T471MNA Spec
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NS Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 470µH
Tolerance ±20%
Current Rating 520mA
Current - Saturation 610mA
Shielding Shielded
DC Resistance (DCR) 1.236 Ohm Max
Q @ Freq -
Frequency - Self Resonant 2.8MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm)
Height - Seated (Max) 0.191" (4.85mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3130-1

03:41:22 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.85200 8.52
25 0.78640 19.66
50 0.65520 32.76
100 0.61590 61.59
250 0.55036 137.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3130-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.49140
  • Digi-Reel® ? : 587-3130-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,756 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback