Add To Favorites
Product Overview
Digi-Key Part Number 587-4188-1-ND
Quantity Available 3,500
Can ship immediately
Manufacturer

Manufacturer Part Number

NS10145T331MNV

Description FIXED IND 330UH 640MA 840 MOHM
Expanded Description 330µH Shielded Wirewound Inductor 640mA 840 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets NS Series, Automotive
NS10145T331MNV Spec
Online Catalog NS Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 330µH
Tolerance ±20%
Current Rating 640mA
Current - Saturation 710mA
Shielding Shielded
DC Resistance (DCR) 840 mOhm Max
Q @ Freq -
Frequency - Self Resonant 3.3MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm)
Height - Seated (Max) 0.191" (4.85mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4188-1

14:58:20 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 1.73
10 1.60900 16.09
25 1.48520 37.13
50 1.23760 61.88
100 1.16330 116.33
250 1.03960 259.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4188-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.79560
  • Digi-Reel® ? : 587-4188-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback