Add To Favorites
Product Overview
Digi-Key Part Number 587-4704-1-ND
Quantity Available 4,990
Can ship immediately
Manufacturer

Manufacturer Part Number

NRV2012T3R3MGF

Description FIXED IND 3.3UH 900MA 272.4 MOHM
Expanded Description 3.3µH Unshielded Wirewound Inductor 900mA 272.4 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NRV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating 900mA
Current - Saturation 1.25A
Shielding Unshielded
DC Resistance (DCR) 272.4 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4704-1

07:30:45 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.37600 3.76
25 0.32880 8.22
50 0.28200 14.10
100 0.25840 25.84
250 0.23492 58.73
500 0.22082 110.41
1,000 0.16915 169.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4704-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.14263
  • Digi-Reel® ? : 587-4704-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback