Add To Favorites
Product Overview
Digi-Key Part Number 587-4290-1-ND
Quantity Available 4,250
Can ship immediately
Manufacturer

Manufacturer Part Number

NRV2010TR68NGF

Description FIXED IND 680NH 1.85A 60 MOHM
Expanded Description 680nH Shielded Wirewound Inductor 1.85A 60 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NR Series (H,S,V) Type Datasheet
NRV2010TR68NGF Spec Sheet
Product Training Modules NR Series of RF Inductors
Featured Product NR Series Inductors
Online Catalog NR, NRH and NRS Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NRV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 680nH
Tolerance ±30%
Current Rating 1.85A
Current - Saturation 1.85A
Shielding Shielded
DC Resistance (DCR) 60 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4290-1

09:50:03 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.42200 4.22
25 0.39200 9.80
50 0.33180 16.59
100 0.30160 30.16
250 0.28344 70.86
500 0.25330 126.65
1,000 0.20505 205.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4290-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.17232
  • Digi-Reel® ? : 587-4290-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,250 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback