Add To Favorites
Product Overview
Digi-Key Part Number 587-3642-1-ND
Quantity Available 2,165
Can ship immediately
Manufacturer

Manufacturer Part Number

NRS6045T1R0NMGKV

Description FIXED IND 1UH 4.5A 18.2 MOHM SMD
Expanded Description 1µH Shielded Wirewound Inductor 4.5A 18.2 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NRS6045T1R0NMGKV Spec Sheet
NR(H,S,V) Series, Automotive
Product Training Modules NR Series of RF Inductors
Online Catalog NR, NRH and NRS Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NRS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±30%
Current Rating 4.5A
Current - Saturation 9.8A
Shielding Shielded
DC Resistance (DCR) 18.2 mOhm Max
Q @ Freq -
Frequency - Self Resonant 110MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3642-1

10:51:45 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 0.62
10 0.54700 5.47
25 0.50760 12.69
50 0.42960 21.48
100 0.39060 39.06
250 0.36716 91.79
500 0.32810 164.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3642-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.23715
  • Digi-Reel® ? : 587-3642-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,165 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback