Add To Favorites
Product Overview
Digi-Key Part Number 587-3634-1-ND
Quantity Available 1,488
Can ship immediately
Manufacturer

Manufacturer Part Number

NRS6028T100MMGKV

Description FIXED IND 10UH 1.9A 84.5 MOHM
Expanded Description 10µH Shielded Wirewound Inductor 1.9A 84.5 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NRS6028T100MMGKV Spec Sheet
NR(H,S,V) Series, Automotive
Product Training Modules NR Series of RF Inductors
Online Catalog NR, NRH and NRS Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NRS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 1.9A
Current - Saturation 1.9A
Shielding Shielded
DC Resistance (DCR) 84.5 mOhm Max
Q @ Freq -
Frequency - Self Resonant 20MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3634-1

11:03:12 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.37200 3.72
25 0.34520 8.63
50 0.29200 14.60
100 0.26550 26.55
250 0.24952 62.38
500 0.22298 111.49
1,000 0.18051 180.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3634-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.17064
  • Digi-Reel® ? : 587-3634-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,488 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback