Add To Favorites
Product Overview
Digi-Key Part Number 587-2931-1-ND
Quantity Available 2,378
Can ship immediately
Manufacturer

Manufacturer Part Number

NRS6020T4R7NMGJ

Description FIXED IND 4.7UH 2.15A 69.6 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 2.15A 69.6 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NRS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating 2.15A
Current - Saturation 2.4A
Shielding Shielded
DC Resistance (DCR) 69.6 mOhm Max
Q @ Freq -
Frequency - Self Resonant 43MHz
Ratings -
Operating Temperature -25°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2931-1

18:55:04 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.41200 4.12
25 0.38240 9.56
50 0.32340 16.17
100 0.29400 29.40
250 0.27636 69.09
500 0.24696 123.48
1,000 0.19992 199.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2931-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.16800
  • Digi-Reel® ? : 587-2931-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,378 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback