Add To Favorites
Product Overview
Digi-Key Part Number 587-3609-1-ND
Quantity Available 4,052
Can ship immediately
Manufacturer

Manufacturer Part Number

NRS5040T2R2NMGJV

Description FIXED IND 2.2UH 3.7A 28.6 MOHM
Expanded Description 2.2µH Shielded Wirewound Inductor 3.7A 28.6 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets NRS5040T2R2NMGJV Spec Sheet
NR(H,S,V) Series, Automotive
Product Training Modules NR Series of RF Inductors
Online Catalog NR, NRH and NRS Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NRS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±30%
Current Rating 3.7A
Current - Saturation 5A
Shielding Shielded
DC Resistance (DCR) 28.6 mOhm Max
Q @ Freq -
Frequency - Self Resonant 42MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max) 0.161" (4.10mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3609-1

06:14:00 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.50000 5.00
25 0.46400 11.60
50 0.39280 19.64
100 0.35700 35.70
250 0.33560 83.90
500 0.29988 149.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3609-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.21675
  • Digi-Reel® ? : 587-3609-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,052 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback