Add To Favorites
Product Overview
Digi-Key Part Number 587-3560-1-ND
Quantity Available 2,488
Can ship immediately
Manufacturer

Manufacturer Part Number

NRS3015T220MNGHV

Description FIXED IND 22UH 470MA 624 MOHM
Expanded Description 22µH Shielded Wirewound Inductor 470mA 624 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets NRS3015T220MNGHV Spec Sheet
NR(H,S,V) Series, Automotive
Product Training Modules NR Series of RF Inductors
Online Catalog NR, NRH and NRS Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NRS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 470mA
Current - Saturation 470mA
Shielding Shielded
DC Resistance (DCR) 624 mOhm Max
Q @ Freq -
Frequency - Self Resonant 20MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3560-1

03:33:07 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.48900 4.89
25 0.45400 11.35
50 0.38400 19.20
100 0.34920 34.92
250 0.32820 82.05
500 0.29328 146.64
1,000 0.23742 237.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3560-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.21199
  • Digi-Reel® ? : 587-3560-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,488 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback