Add To Favorites
Product Overview
Digi-Key Part Number 587-3451-1-ND
Quantity Available 4,895
Can ship immediately
Manufacturer

Manufacturer Part Number

NRS2012T3R3MGJ

Description FIXED IND 3.3UH 1.02A 190 MOHM
Expanded Description 3.3µH Shielded Wirewound Inductor 1.02A 190 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NR Series (H,S,V) Type Datasheet
NRS2012T3R3MGJ Spec Sheet
Product Training Modules NR Series of RF Inductors
Featured Product NR Series Inductors
Online Catalog NR, NRH and NRS Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NRS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating 1.02A
Current - Saturation 1A
Shielding Shielded
DC Resistance (DCR) 190 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3451-1

03:14:59 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 0.37
10 0.33200 3.32
25 0.29000 7.25
50 0.24860 12.43
100 0.22790 22.79
250 0.20720 51.80
500 0.19476 97.38
1,000 0.14918 149.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3451-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.12580
  • Digi-Reel® ? : 587-3451-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,895 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback