Add To Favorites
Product Overview
Digi-Key Part Number 587-2590-1-ND
Quantity Available 2,928
Can ship immediately
Manufacturer

Manufacturer Part Number

NRH3012T3R3MN

Description FIXED IND 3.3UH 1.21A 120 MOHM
Expanded Description 3.3µH Shielded Wirewound Inductor 1.21A 120 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NR Series (H,S,V) Type Datasheet
NRH3012T3R3MN Spec Sheet
Product Training Modules NR Series of RF Inductors
Featured Product NR Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NR, NRH and NRS Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NRH
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating 1.21A
Current - Saturation 1.2A
Shielding Shielded
DC Resistance (DCR) 120 mOhm Max
Q @ Freq -
Frequency - Self Resonant 61MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2590-1

19:40:44 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.36300 3.63
25 0.31760 7.94
50 0.27220 13.61
100 0.24950 24.95
250 0.22680 56.70
500 0.21320 106.60
1,000 0.16330 163.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2590-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.14580
  • Digi-Reel® ? : 587-2590-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,928 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback