Add To Favorites
Product Overview
Digi-Key Part Number 587-3541-1-ND
Quantity Available 4,393
Can ship immediately
Manufacturer

Manufacturer Part Number

NRH2410T4R7MNV

Description FIXED IND 4.7UH 670MA 348 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 670mA 348 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets NRH2410T4R7MNV Spec Sheet
NR(H,S,V) Series, Automotive
Product Training Modules NR Series of RF Inductors
Featured Product NR Series Inductors
Online Catalog NR, NRH and NRS Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NRH
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 670mA
Current - Saturation 880mA
Shielding Shielded
DC Resistance (DCR) 348 mOhm Max
Q @ Freq -
Frequency - Self Resonant 50MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.094" L x 0.094" W (2.40mm x 2.40mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3541-1

16:51:23 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.48700 4.87
25 0.45200 11.30
50 0.38260 19.13
100 0.34780 34.78
250 0.32688 81.72
500 0.29212 146.06
1,000 0.23647 236.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3541-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.19872
  • Digi-Reel® ? : 587-3541-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,393 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback