Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 587-2380-1-ND
Quantity Available 5,504
Can ship immediately
Manufacturer

Manufacturer Part Number

NRG4026T3R5M

Description FIXED IND 3.5UH 1.7A 50 MOHM SMD
Expanded Description 3.5µH Shielded Wirewound Inductor 1.7A 50 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NR, NRG Series
PCN Part Status Change NRG Series Promotional Status Chg 15/Apr/2016
Online Catalog NRG Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NRG
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Wirewound
Material - Core Ferrite
Inductance 3.5µH
Tolerance ±20%
Current Rating 1.7A
Current - Saturation 1.8A
Shielding Shielded
DC Resistance (DCR) 50 mOhm
Q @ Freq -
Frequency - Self Resonant 58MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.102" (2.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2380-1

07:00:48 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.38500 3.85
25 0.33720 8.43
50 0.28900 14.45
100 0.26490 26.49
250 0.24080 60.20
500 0.22636 113.18
1,000 0.17338 173.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2380-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.15480
  • Digi-Reel® ? : 587-2380-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,504 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback