Add To Favorites
Product Overview
Digi-Key Part Number 587-2372-1-ND
Quantity Available 8,627
Can ship immediately
Manufacturer

Manufacturer Part Number

NR5040T470M

Description FIXED IND 47UH 900MA 403 MOHM
Expanded Description 47µH Shielded Wirewound Inductor 900mA 403 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets NR Series (H,S,V) Type Datasheet
NR5040T470M Spec Sheet
Product Training Modules NR Series of RF Inductors
Featured Product NR Series Inductors
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog NR, NRH and NRS Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating 900mA
Current - Saturation 1.1A
Shielding Shielded
DC Resistance (DCR) 403 mOhm Max
Q @ Freq -
Frequency - Self Resonant 6MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2372-1

15:43:22 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.38000 3.80
25 0.35320 8.83
50 0.29880 14.94
100 0.27160 27.16
250 0.25532 63.83
500 0.22814 114.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2372-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 0.17460
  • Digi-Reel® ? : 587-2372-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,627 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback