Add To Favorites
Product Overview
Digi-Key Part Number 587-2618-1-ND
Quantity Available 4,077
Can ship immediately
Manufacturer

Manufacturer Part Number

NR3015T330M

Description FIXED IND 33UH 370MA 1.008 OHM
Expanded Description 33µH Shielded Wirewound Inductor 370mA 1.008 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NR Series (H,S,V) Type Datasheet
NR3015T330M Spec Sheet
Product Training Modules NR Series of RF Inductors
Featured Product NR Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NR, NRH and NRS Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating 370mA
Current - Saturation 390mA
Shielding Shielded
DC Resistance (DCR) 1.008 Ohm Max
Q @ Freq -
Frequency - Self Resonant 18MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2618-1

11:21:34 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.35800 3.58
25 0.31360 7.84
50 0.26880 13.44
100 0.24640 24.64
250 0.22400 56.00
500 0.21056 105.28
1,000 0.16128 161.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2618-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.14400
  • Digi-Reel® ? : 587-2618-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,077 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback