Add To Favorites
Product Overview
Digi-Key Part Number 587-2650-1-ND
Quantity Available 3,324
Can ship immediately
Manufacturer

Manufacturer Part Number

NR3012T6R8M

Description FIXED IND 6.8UH 740MA 228 MOHM
Expanded Description 6.8µH Shielded Wirewound Inductor 740mA 228 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating 740mA
Current - Saturation 670mA
Shielding Shielded
DC Resistance (DCR) 228 mOhm Max
Q @ Freq -
Frequency - Self Resonant 40MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2650-1

04:42:36 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.38100 3.81
25 0.33320 8.33
50 0.28560 14.28
100 0.26180 26.18
250 0.23800 59.50
500 0.22372 111.86
1,000 0.17136 171.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2650-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.15300
  • Digi-Reel® ? : 587-2650-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,324 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback