Add To Favorites
Product Overview
Digi-Key Part Number 587-4128-1-ND
Quantity Available 2,950
Can ship immediately
Manufacturer

Manufacturer Part Number

MDMK4040T1R2MFV

Description FIXED IND 1.2UH 47 MOHM SMD
Expanded Description 1.2µH Shielded Wirewound Inductor 47 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MCOIL™MD Series Complete
MDMK4040T1R2MFV Spec Sheet
Product Training Modules MCOIL™ Inductor
Featured Product MCOIL™ Series
Online Catalog MCOIL™, MD Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series MCOIL™, MD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 1.2µH
Tolerance ±20%
Current Rating -
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 47 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4128-1

03:52:40 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.03000 1.03
10 0.95600 9.56
25 0.88200 22.05
50 0.73500 36.75
100 0.69090 69.09
250 0.61740 154.35
500 0.52920 264.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4128-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.42000
  • Digi-Reel® ? : 587-4128-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback