Add To Favorites
Product Overview
Digi-Key Part Number 587-4119-1-ND
Quantity Available 3,193
Can ship immediately
Manufacturer

Manufacturer Part Number

MDMK3030T1R5MM

Description FIXED IND 1.5UH 2.5A 74 MOHM SMD
Expanded Description 1.5µH Shielded Wirewound Inductor 2.5A 74 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MDMK3030T1R5MM Spec Sheet
MCOIL™ MD Series Datasheet
Featured Product MCOIL™ Series
Online Catalog MCOIL™, MD Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series MCOIL™, MD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 1.5µH
Tolerance ±20%
Current Rating 2.5A
Current - Saturation 3.4A
Shielding Shielded
DC Resistance (DCR) 74 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4119-1

15:48:53 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 0.72
10 0.62700 6.27
25 0.58240 14.56
50 0.49280 24.64
100 0.44800 44.80
250 0.42112 105.28
500 0.37632 188.16
1,000 0.30464 304.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4119-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.27200
  • Digi-Reel® ? : 587-4119-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,193 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback