Add To Favorites
Product Overview
Digi-Key Part Number 587-4115-1-ND
Quantity Available 4,865
Can ship immediately
Manufacturer

Manufacturer Part Number

MDMK2020TR47MMV

Description FIXED IND 470NH 46 MOHM SMD
Expanded Description 470nH Shielded Wirewound Inductor 46 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MCOIL™MD Series Complete
MDMK2020TR47MMV Spec Sheet
Product Training Modules MCOIL™ Inductor
Featured Product MCOIL™ Series
Online Catalog MCOIL™, MD Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series MCOIL™, MD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 470nH
Tolerance ±20%
Current Rating -
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 46 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4115-1

12:37:42 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 0.75
10 0.65900 6.59
25 0.61160 15.29
50 0.51740 25.87
100 0.47040 47.04
250 0.44216 110.54
500 0.39514 197.57
1,000 0.31987 319.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4115-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.26880
  • Digi-Reel® ? : 587-4115-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,865 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback