Add To Favorites
Product Overview
Digi-Key Part Number 587-4097-1-ND
Quantity Available 4,889
Can ship immediately
Manufacturer

Manufacturer Part Number

MDKK2020T2R2MM

Description FIXED IND 2.2UH 1.2A 165 MOHM
Expanded Description 2.2µH Shielded Wirewound Inductor 1.2A 165 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MCOIL™MD Series Complete
MDKK2020T2R2MM Spec Sheet
Featured Product MCOIL™ Series
Online Catalog MCOIL™, MD Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series MCOIL™, MD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 2.2µH
Tolerance ±20%
Current Rating 1.2A
Current - Saturation 1.65A
Shielding Shielded
DC Resistance (DCR) 165 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4097-1

02:18:24 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 0.63
10 0.54900 5.49
25 0.50960 12.74
50 0.43120 21.56
100 0.39200 39.20
250 0.36848 92.12
500 0.32928 164.64
1,000 0.26656 266.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4097-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.22400
  • Digi-Reel® ? : 587-4097-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,889 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback