Add To Favorites
Product Overview
Digi-Key Part Number 587-3435-1-ND
Quantity Available 20,166
Can ship immediately
Manufacturer

Manufacturer Part Number

MCF08062G120-T

Description CMC 130MA 2LN 12 OHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 12 Ohm @ 100MHz 130mA DCR 2.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MCF Series Datasheet
MCF08062G120-T Spec Sheet
Online Catalog MCF Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series MC
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 12 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 130mA
DC Resistance (DCR) (Max) 2.5 Ohm
Voltage Rating - DC 5V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.033" L x 0.026" W (0.85mm x 0.65mm)
Height (Max) 0.018" (0.45mm)
Package / Case 0302 (0806 Metric), 4 Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-3435-1

11:42:45 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.14700 1.47
25 0.14000 3.50
50 0.13540 6.77
100 0.13080 13.08
250 0.12404 31.01
500 0.10374 51.87
1,000 0.08050 80.50
5,000 0.07216 360.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3435-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.06150
  • Digi-Reel® ? : 587-3435-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,166 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback