Add To Favorites
Product Overview
Digi-Key Part Number 587-4165-1-ND
Quantity Available 5,940
Can ship immediately
Manufacturer

Manufacturer Part Number

MBMK2520T1R5M

Description FIXED IND 1.5UH 1.5A 106 MOHM
Expanded Description 1.5µH Shielded Wirewound Inductor 1.5A 106 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MB MCOIL™ Series Datasheet
MBMK2520T1R5M Spec Sheet
Featured Product MCOIL™ Series
Online Catalog MCOIL™, MB Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series MCOIL™, MB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 1.5µH
Tolerance ±20%
Current Rating 1.5A
Current - Saturation 2.05A
Shielding Shielded
DC Resistance (DCR) 106 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4165-1

05:01:58 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 0.25
10 0.22400 2.24
25 0.19880 4.97
50 0.16900 8.45
100 0.14920 14.92
250 0.13676 34.19
500 0.12432 62.16
1,000 0.10443 104.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4165-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.07992
  • Digi-Reel® ? : 587-4165-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,940 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback