Add To Favorites
Product Overview
Digi-Key Part Number 587-4718-1-ND
Quantity Available 5,997
Can ship immediately
Manufacturer

Manufacturer Part Number

MBMK2520HR47N

Description FIXED IND 470NH 2.6A 42 MOHM SMD
Expanded Description 470nH Shielded Wirewound Inductor 2.6A 42 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MBMK2520HR47N Spec Sheet
Online Catalog MCOIL™, MB Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series MB-H
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 470nH
Tolerance ±30%
Current Rating 2.6A
Current - Saturation 3.9A
Shielding Shielded
DC Resistance (DCR) 42 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4718-1

07:00:00 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.23800 2.38
25 0.20840 5.21
50 0.17880 8.94
100 0.16380 16.38
250 0.14896 37.24
500 0.14002 70.01
1,000 0.10724 107.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4718-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.09044
  • Digi-Reel® ? : 587-4718-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,997 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback