Add To Favorites
Product Overview
Digi-Key Part Number 587-4159-1-ND
Quantity Available 5,826
Can ship immediately
Manufacturer

Manufacturer Part Number

MBKK2012T3R3M

Description FIXED IND 3.3UH 650MA 500 MOHM
Expanded Description 3.3µH Shielded Wirewound Inductor 650mA 500 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MB MCOIL™ Series Datasheet
MBKK2012T3R3M Spec Sheet
Featured Product MCOIL™ Series
Online Catalog MCOIL™, MB Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series MCOIL™, MB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 3.3µH
Tolerance ±20%
Current Rating 650mA
Current - Saturation 700mA
Shielding Shielded
DC Resistance (DCR) 500 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4159-1

18:53:32 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 0.25
10 0.22400 2.24
25 0.19880 4.97
50 0.16900 8.45
100 0.14920 14.92
250 0.13676 34.19
500 0.12432 62.16
1,000 0.10443 104.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4159-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.07992
  • Digi-Reel® ? : 587-4159-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,826 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback